Reference Only
A3SA-7030
Switch Contact Blocks / Switch Kits SWITCH UNIT.
Datasheet
A3SA-7030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Switch Unit | |
| For Use With | Pushbutton Switches | |
| Designed for | A3S Series | |
| Mounting Style | Panel | |
| Height | 40 mm | |
| Illumination | Non-Illuminated | |
| Length | 17.8 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Width | 17.8 mm | |
| Part # Aliases | A3SA7030NC A3SA7030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.87 | $91.87 | |
| $86.00 | $860.00 | |
| $84.34 | $4,217.00 | |
| $83.09 | $8,309.00 |
Need more?