Reference Only
A3SA-7010
Switch Contact Blocks / Switch Kits SWITCH UNIT.
Datasheet
A3SA-7010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Switch Unit | |
| For Use With | Pushbutton Switches | |
| Designed for | A3S Series | |
| Mounting Style | Panel | |
| Height | 40 mm | |
| Illumination | Non-Illuminated | |
| Length | 17.8 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Width | 17.8 mm | |
| Part # Aliases | A3SA7010NC A3SA7010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.70 | $85.70 | |
| $82.38 | $823.80 | |
| $80.94 | $2,023.50 | |
| $78.79 | $3,939.50 | |
| $77.67 | $7,767.00 |
Need more?