Reference Only
A3SA-5802
Obsolete
Pushbutton Switches - Industrial RED DISPLAY UNIT
Datasheet
A3SA-5802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A3S | |
| Color | Red | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Kits | |
| Subcategory | Switch Accessories | |
| Type | LED lighted module | |
| Part # Aliases | A3SA5802NC A3SA5802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?