Reference Only
A3DT-7121
Switch Contact Blocks / Switch Kits SWITCH UNIT-IP40.
Datasheet
A3DT-7121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Switch Unit | |
| For Use With | Pushbutton Switches | |
| Designed for | A3DT Series | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A3D | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181353 A3DT7121NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.19 | $31.19 | |
| $26.91 | $269.10 | |
| $25.37 | $634.25 | |
| $23.40 | $1,170.00 | |
| $22.49 | $2,249.00 | |
| $21.54 | $5,385.00 | |
| $21.30 | $10,650.00 |
Need more?