Reference Only
A3CT-7111
Switch Hardware SWITCH UNIT-IP40.
Datasheet
A3CT-7111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | Switch Unit | |
| For Use With | Pushbutton Switches | |
| Designed for | A3CT Series | |
| Termination Style | Solder | |
| Series | A3C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3CT7111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.16 | $39.16 | |
| $39.15 | $391.50 | |
| $37.31 | $932.75 | |
| $36.05 | $1,802.50 | |
| $35.10 | $3,510.00 | |
| $34.14 | $8,535.00 |
Need more?