Reference Only
A3CJ-7121
Switch Contact Blocks / Switch Kits Rectngl Alt SPST MICRO LOAD IP40.
Datasheet
A3CJ-7121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | SPST | |
| For Use With | Pushbutton Switches | |
| Designed for | A3C Series | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3CJ7121NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.94 | $37.94 | |
| $33.29 | $332.90 | |
| $31.75 | $793.75 | |
| $30.60 | $1,530.00 | |
| $30.19 | $3,019.00 | |
| $29.39 | $7,347.50 |
Need more?