Reference Only
A3CJ-5201
Switch Legend Plates & Labels Lgnd Plate Rectngl Milk-White.
Datasheet
A3CJ-5201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A3C Series | |
| Series | A3C | |
| For Use With | Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Legend | |
| Part # Aliases | A3CJ5201NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $5.79 | |
| $1.80 | $45.00 | |
| $1.78 | $89.00 | |
| $1.66 | $166.00 | |
| $1.61 | $402.50 | |
| $1.58 | $948.00 | |
| $1.52 | $1,824.00 | |
| $1.47 | $7,938.00 |
Need more?