Reference Only
A2A-4Y
Pushbutton Switches - Industrial Lighted Push Button.
Datasheet
A2A-4Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 5 A | |
| Illumination Color | Yellow | |
| Termination Style | Solder Lug | |
| IP Rating | IP00 | |
| Lamp Type | LED | |
| Series | A2A | |
| Actuator Style | Round | |
| Color | Yellow | |
| Features | High performance pushbutton switch with built in sub-miniature basic switch | |
| Height | 44.3 mm | |
| Length | 19.8 mm | |
| Life | 200000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 14 mm | |
| Part # Aliases | A2A4YNC A2A4Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.64 | $21.64 | |
| $18.10 | $181.00 | |
| $17.40 | $435.00 | |
| $16.71 | $835.50 | |
| $16.19 | $1,619.00 | |
| $15.68 | $3,920.00 | |
| $15.57 | $7,785.00 |
Need more?