Reference Only
A2A-4W
Pushbutton Switches - Industrial Lighted Push Button.
Datasheet
A2A-4W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Current Rating | 5 A | |
| Cap Color | White | |
| Termination Style | Solder Lug | |
| Series | A2A | |
| Actuator Style | Round | |
| Life | 200000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | A2A4W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.61 | $15.61 | |
| $13.05 | $130.50 | |
| $12.38 | $309.50 | |
| $11.79 | $589.50 | |
| $11.43 | $1,143.00 | |
| $11.19 | $2,797.50 | |
| $11.11 | $5,555.00 | |
| $11.10 | $11,100.00 |
Need more?