Reference Only
A22Z-3460
Switch Legend Plates & Labels CHARACTER FILM.
Datasheet
A22Z-3460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A22 Series | |
| Shape | Circular | |
| Series | A22 | |
| For Use With | Emergency Stop Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Legend Plate | |
| Part # Aliases | A22Z3460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $6.05 | $151.25 | |
| $5.93 | $296.50 | |
| $5.68 | $568.00 | |
| $5.49 | $1,372.50 | |
| $5.38 | $2,690.00 | |
| $5.30 | $5,300.00 |
Need more?