Reference Only
A22Z-3443C
Switch Legend Plates & Labels LEGEND PLATE.
Datasheet
A22Z-3443C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Product | Labels | |
| Type | Legend Plate | |
| For Use With | Emergency Stop Switches | |
| Designed for | A22 Series | |
| Series | A22 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22Z3443C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.97 | $8.97 | |
| $8.39 | $83.90 | |
| $7.84 | $196.00 | |
| $7.51 | $375.50 | |
| $7.27 | $727.00 | |
| $7.00 | $1,750.00 | |
| $6.85 | $3,425.00 | |
| $6.72 | $6,720.00 |
Need more?