Reference Only
A22L-10A
Pushbutton Switches - Industrial IL SPST-NO LAT NO V REDUC UNIT SWCH.
Datasheet
A22L-10A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Termination Style | Screw | |
| Series | A22 | |
| Mounting Style | Panel | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPST | |
| Part # Aliases | A22L10A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.22 | $73.22 | |
| $71.41 | $714.10 | |
| $67.88 | $1,697.00 | |
| $66.22 | $3,311.00 | |
| $64.66 | $6,466.00 |
Need more?