Reference Only
A22-12AA
Pushbutton Switches - Industrial 12 VAC/DC LED LAMP BLUE.
Datasheet
A22-12AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Series | A22 | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Subcategory | Switch Accessories | |
| Type | SPST | |
| Part # Aliases | A2212AA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.00 | $71.00 | |
| $70.98 | $709.80 | |
| $67.14 | $1,678.50 | |
| $65.53 | $3,276.50 | |
| $64.37 | $6,437.00 |
Need more?