Reference Only
A22-11
Pushbutton Switches - Industrial 1NO 1NC CONTACT.
Datasheet
A22-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Color | Black | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Type | SPST | |
| Part # Aliases | A2211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.49 | $50.49 | |
| $46.50 | $465.00 | |
| $45.41 | $1,135.25 | |
| $43.56 | $2,178.00 | |
| $42.97 | $10,742.50 |
Need more?