Reference Only
A22-02
Pushbutton Switches - Industrial DPST-NC CONTCT BLOCK 22mm GP load.
Datasheet
A22-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Product | Contact Blocks | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A22 | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Type | DPST | |
| Part # Aliases | A2202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.84 | $41.84 | |
| $40.39 | $403.90 | |
| $38.07 | $951.75 | |
| $36.41 | $1,820.50 | |
| $34.81 | $3,481.00 | |
| $31.87 | $7,967.50 |
Need more?