Reference Only
A16ZJ-5204
Switch Legend Plates & Labels LEGEND PANEL MILKY IP40/65.
Datasheet
A16ZJ-5204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A16 Series | |
| Color | Opaque | |
| Series | A16 | |
| For Use With | Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | Panel Mount | |
| Part # Aliases | A16ZJ5204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $5.86 | |
| $2.65 | $26.50 | |
| $2.54 | $63.50 | |
| $2.51 | $627.50 | |
| $2.45 | $1,225.00 | |
| $2.41 | $2,410.00 | |
| $2.39 | $5,975.00 |
Need more?