Reference Only
A16ZJ-5203
Switch Legend Plates & Labels LEGEND IP65 RECT TRANS PANEL REPLACE.
Datasheet
A16ZJ-5203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Product | Labels | |
| Type | Legend | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ5203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.33 | $6.66 | |
| $3.30 | $33.00 | |
| $3.20 | $80.00 | |
| $2.93 | $146.50 | |
| $2.90 | $290.00 | |
| $2.80 | $700.00 | |
| $2.73 | $1,365.00 | |
| $2.67 | $2,670.00 |
Need more?