Reference Only
A16ZJ-5202
Switch Legend Plates & Labels LEGEND IP40 RECT TRANS PANEL REPLACE.
Datasheet
A16ZJ-5202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A16 Series | |
| Series | A16 | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Legend | |
| Part # Aliases | A16ZJ5202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.33 | $6.66 | |
| $3.26 | $81.50 | |
| $3.01 | $150.50 | |
| $2.97 | $297.00 | |
| $2.86 | $715.00 | |
| $2.79 | $1,395.00 | |
| $2.72 | $2,720.00 | |
| $2.71 | $6,775.00 |
Need more?