
A16N-PE191
Obsolete
Switch Legend Plates & Labels 90MM DIA. ESTOP YLW NAMEPLATE
Datasheet
A16N-PE191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | A22 | |
| For Use With | Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Emergency Name Plate | |
| Part # Aliases | A16NPE191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?