Reference Only
A16-2
Switch Contact Blocks / Switch Kits DPDT SWITCH UNIT Solder terminal.
Datasheet
A16-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | DPDT | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Illumination | Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181290 A162 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.68 | $23.68 | |
| $22.63 | $226.30 | |
| $21.76 | $544.00 | |
| $20.69 | $1,034.50 | |
| $19.60 | $1,960.00 | |
| $19.07 | $4,767.50 | |
| $18.70 | $9,350.00 |
Need more?