Reference Only

A16-1P

Switch Contact Blocks / Switch Kits SPDT SWITCH UNIT PCB terminal.

Manufacturer:

Mfr Part:
A16-1P

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Contact Blocks / Switch Kits
ProductContact Blocks
TypeSPDT
For Use WithPushbutton Switches
Designed forA16 Series
Mounting StyleThrough Hole
Termination StyleSolder
PackagingBulk
Product TypeSwitch Contact Blocks / Switch Kits
SeriesA16
SubcategorySwitch Accessories
Part # AliasesA161P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.96$32.96
$30.84$308.40
$30.06$751.50
$29.27$1,463.50
$28.83$2,883.00
$28.34$7,085.00
Need more?