Reference Only
A16-1
Switch Contact Blocks / Switch Kits SPDT SWITCH UNIT Solder terminal.
Datasheet
A16-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| Packaging | Bulk | |
| Designed for | A22 Series | |
| For Use With | Pushbutton Switches | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder | |
| Part # Aliases | 1181289 A161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.04 | $17.04 | |
| $15.72 | $157.20 | |
| $15.23 | $380.75 | |
| $14.88 | $744.00 | |
| $14.18 | $1,418.00 | |
| $13.80 | $3,450.00 | |
| $13.52 | $6,760.00 |
Need more?