
700080730A
Chemicals G5 Motor Oil Seal 7.5kW.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Chemicals | |
| Product Type | Chemicals | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.48 | $138.48 | |
| $137.02 | $1,370.20 | |
| $108.95 | $2,723.75 | |
| $106.03 | $5,301.50 | |
| $105.38 | $10,538.00 |
Need more?