
437822418
End of Life
Anti-Static Control Products
Datasheet
437822418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Anti-Static Control Products | |
| Product | Mat Accessory | |
| Type | Mat | |
| Size | 24 in x 18 in | |
| Length | 24 in | |
| Product Type | Anti-Static Control Products | |
| Subcategory | Supplies | |
| Width | 18 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?