14161-300 Omron Automation and Safety

14161-300

Force Sensors & Load Cells - Industrial

Manufacturer:

Mfr Part:
14161-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryForce Sensors & Load Cells - Industrial
Sensor TypeForce Sensor
Operating Force12 N.m, 200 N, 400 N
Accuracy1 %
Output TypeDigital
Supply Voltage - Max12 V
Supply Voltage - Min9 V
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Product TypeForce Sensors & Load Cells
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?