Reference Only

MY4GSRDC24

Plug-in Relays GP RELAY 4PDT 6A 12VDC

Manufacturer:

Mfr Part:
MY4GSRDC24

TTI Part:
MY4-GS-R DC24

Alternate Part Number

MY4-DC24(S)

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
Coil Voltage24 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Contact TerminationPlug In
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance636 Ohms
Coil Current37.7 mA
Contact MaterialSilver (Ag)
SeriesMYGS
Height36 mm
Length28 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$8.27
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.