Reference Only
MY4GSRAC110120
Plug-in Relays GP RELAY 4PDT 6A 100/110VDC
Datasheet
MY4GSRAC110120 DatasheetAlternate Part Number
MY4-AC110/120(S)Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Plug In | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 4.43 kOhms | |
| Coil Current | 9.2 mA | |
| Contact Material | Silver (Ag) | |
| Series | MYGS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |