Reference Only
MY4AC110120S
End of Life
Plug-in Relays PLG-N 4PDT 110-120AC
Datasheet
MY4AC110120S DatasheetAlternate Part Number
MY4-GS-R AC110/120Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 3 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 4.43 kOhms | |
| Coil Current | 9.2 mA | |
| Contact Material | Silver (Ag) | |
| Series | MY | |
| Height | 36.06 mm | |
| Length | 27.94 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.59 mm | |
| Part # Aliases | 9860835 MY4AC110120S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Relay Sockets & Hardware PCB MT SCKT 4PDT MY

Omron
Relay Sockets & Hardware HOLD DOWN 2 CLIPS

Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)

Omron
Relay Sockets & Hardware HOLD DOWN CLIP

Omron
Relay Sockets & Hardware DIN RAIL 50 CM
Omron
Relay Sockets & Hardware DIN RAIL 1M

Omron
Relay Sockets & Hardware SOCKET PLATE FOR LY/MY
My Notes
Sign into see notes.