Reference Only
MY2GSRDC24
Plug-in Relays GP RELAY, DPDT, 7A, 12VDC
Datasheet
MY2GSRDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 636 Ohms | |
| Coil Current | 37.7 mA | |
| Contact Material | Silver (Ag) | |
| Series | MYGS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.91 | $6.91 | |
| $6.84 | $13.68 | |
| $6.78 | $27.12 | |
| $6.71 | $67.10 | |
| $6.64 | $106.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.