Reference Only

MY202DC24

Plug-in Relays

Manufacturer:

Mfr Part:
MY202DC24

TTI Part:
MY2-02-DC24

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance650 Ohms
Coil Current36.9 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36 mm
Length28 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.37$9.37
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

PYC-A1 Omron

Omron

Relay Sockets & Hardware HOLD DOWN 2 CLIPS
PFP-100N Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)
PYC-P Omron

Omron

Relay Sockets & Hardware HOLD DOWN CLIP
PY08-02 Omron

Omron

Relay Sockets & Hardware DPDT PCB SOCKET
PFP-50N Omron

Omron

Relay Sockets & Hardware DIN RAIL 50 CM
PFP-100N2 Omron
Relay Sockets & Hardware DIN RAIL 1M
PYP-1 Omron

Omron

Relay Sockets & Hardware SOCKET PLATE FOR LY/MY

My Notes

Sign into see notes.