Reference Only

MKS2PINDC24

Plug-in Relays

Manufacturer:

Mfr Part:
MKS2PINDC24

TTI Part:
MKS2PIN-DC24

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Mounting StyleThrough Hole
Switching Voltage250 VAC, 250 VDC
Coil Current55.8 mA
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.33$11.33
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes