Reference Only
MKS2PINAC120
Plug-in Relays
Datasheet
MKS2PINAC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Resistance | 1.13 kOhms | |
| Coil Current | 19.3 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | MKS | |
| Height | 52.5 mm | |
| Length | 34.5 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |