Reference Only
MKS2PIAC240
Plug-in Relays MKS RELAY
Datasheet
MKS2PIAC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 4.48 kOhms | |
| Coil Current | 9.6 mA | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Series | MKS | |
| Height | 52.5 mm | |
| Length | 34.5 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.24 | $15.24 | |
| $15.09 | $150.90 | |
| $14.94 | $298.80 | |
| $14.80 | $740.00 | |
| $14.65 | $1,465.00 | |
| $14.50 | $2,900.00 | |
| $14.36 | $7,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes