Reference Only

LY2FDC24

Plug-in Relays 10 AMP 24VDC DPDT

Manufacturer:

Mfr Part:
LY2FDC24

TTI Part:
LY2F-DC24

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating7 A
Contact TerminationScrew
Mounting StyleSMD/SMT
Switching Voltage250 VAC, 125 VDC
Coil TerminationScrew
Coil TypeNon-Latching
Coil Resistance650 Ohms
Coil Current36.9 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.5 mm
Length44 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width22.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.94$109.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.