Reference Only

LY20DC12

Plug-in Relays PCB DPDT 12VDC

Manufacturer:

Mfr Part:
LY20DC12

TTI Part:
LY2-0-DC12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance160 Ohms
Coil Current75 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length28 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesLY20DC12NC 9860789 LY20DC12

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

602In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.04$10.04
$9.93$19.86
$9.82$157.12
$9.27$231.75
$8.85$442.50
$8.58$858.00
$8.33$2,082.50
$8.24$8,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.