Reference Only

LY1DC12

Plug-in Relays

Manufacturer:

Mfr Part:
LY1DC12

TTI Part:
LY1-DC12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating15 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage125 VDC, 250 VAC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance160 Ohms
Coil Current75 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length28 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

146In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.90$7.90
$7.81$15.62
$7.72$38.60
$7.64$76.40
$7.55$120.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.