
K7LAT50B
Level Sensors Liquid Leakage Detector PushIn
Datasheet
K7LAT50B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Sensors | |
| Connection Method | Push-In | |
| Output Type | NPN, PNP | |
| Description/Function | Liquid leak sensor | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting | Terminal Block | |
| Operating Supply Voltage | 12 V to 24 V | |
| Output Configuration | Open Collector | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | K7LA | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Part # Aliases | K7LAT50B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |