Reference Only
G2R1SDC24S
Plug-in Relays 10 AMP 24VDC DPDT
Datasheet
G2R1SDC24S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Socket | |
| Switching Voltage | 440 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.113 kOhms | |
| Coil Current | 21.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G2RS | |
| Height | 35.5 mm | |
| Length | 29 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,442In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.81 | $6.81 | |
| $6.73 | $13.46 | |
| $6.65 | $33.25 | |
| $6.58 | $65.80 | |
| $6.50 | $104.00 |
Need more?
My Notes
Sign into see notes.