Reference Only

A165LTWM24D2

Pushbutton Switches - Industrial DPDT MOM RND 24V WHT IP65 LED Illum

Manufacturer:

Mfr Part:
A165LTWM24D2

TTI Part:
A165L-TWM-24D-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorWhite
Termination StyleSolder Terminal
IP RatingIP66
Lamp TypeLED
SeriesA16
Actuator StyleRound
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Part # AliasesA165LTWM24D2

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydro-4-methylphthalic anhydride (19438-60-9)

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.09$58.09
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.