Reference Only

YB26WSKW01

Pushbutton Switches - Industrial ON-ON SQ BUSH MNT SWTCH BODY ONLY IP65

Manufacturer:

Mfr Part:
YB26WSKW01

TTI Part:
YB26WSKW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleQuick Connect
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StyleWithout Cap
Contact PlatingSilver
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.90$27.90
$23.25$5,812.50
$23.02$57,550.00
Need more?

My Notes

Sign into see notes.