Reference Only
YB26WCKW01-EB
Pushbutton Switches - Industrial DPDT ON-ON YEL RND SILVER W/ PANEL SEAL
Datasheet
YB26WCKW01-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 3 A | |
| Cap Color | Yellow, White | |
| Termination Style | Quick Connect | |
| IP Rating | IP65 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | YB | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.86 | $36.86 | |
| $33.46 | $8,365.00 | |
| $33.13 | $82,825.00 |
Need more?
Associated Parts

Panel Mount Indicator Lamps SUP BRIG 1-E BLU LED

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB2 W/ LED

LED Panel Mount Indicators DUAL ELEMENT LED AMB

Switch Hardware RED LED

Panel Mount Indicator Lamps SUPERBRITE WHITE LED
Sign in to add projects and notes