Reference Only

YB26NKG01-FB

Pushbutton Switches - Industrial DPDT ON-ON GRN RCT GOLD

Manufacturer:

Mfr Part:
YB26NKG01-FB

TTI Part:
YB26NKG01-FB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorGreen, White
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.61$24.61
$22.56$5,640.00
$19.25$48,125.00
Need more?

Associated Parts

AT625G NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps SUP BRIG 1-E BLU LED
AT3017JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB2 W/ LED
AT628D NKK Switches
Required Product

NKK Switches

LED Panel Mount Indicators DUAL ELEMENT LED AMB
AT634C05 NKK Switches
Required Product

NKK Switches

Switch Hardware RED LED
AT631B NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps SUPERBRITE WHITE LED
Sign in to add projects and notes