Reference Only

YB25WCKG01-GB

Pushbutton Switches DPDT ON-(ON) BLU RND GOLD W/ PANEL SEAL

Manufacturer:

Mfr Part:
YB25WCKG01-GB

TTI Part:
YB25WCKG01-GB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesYB
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Seal
Switch FunctionON - (OFF)
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorBlue, White
Contact PlatingGold
PackagingBulk
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.78$23.78
$22.27$5,567.50
$21.73$54,325.00
Need more?

Associated Parts

AT625G NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps SUP BRIG 1-E BLU LED
AT3017JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB2 W/ LED
AT628D NKK Switches
Required Product

NKK Switches

LED Panel Mount Indicators DUAL ELEMENT LED AMB
AT634C05 NKK Switches
Required Product

NKK Switches

Switch Hardware RED LED
AT631B NKK Switches
Required Product

NKK Switches

Panel Mount Indicator Lamps SUPERBRITE WHITE LED

My Notes

Sign into see notes.