Reference Only

YB25SKW01-BB

Pushbutton Switches DPDT ON-(ON) WHT SQR SILVER

Manufacturer:

Mfr Part:
YB25SKW01-BB

TTI Part:
YB25SKW01-BB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesYB
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorWhite, White
Contact PlatingSilver
PackagingBulk
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.60$19.60
$16.58$4,145.00
$13.14$32,850.00
Need more?

My Notes

Sign into see notes.