Reference Only
YB226CWSKW01-JB
Pushbutton Switches - Industrial NKK Switches
Datasheet
YB226CWSKW01-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 3 A | |
| Cap Color | Clear, White | |
| Termination Style | Solder Lug | |
| IP Rating | IP65 | |
| Housing Material | Polyamide (PA) | |
| Series | YB2 | |
| Actuator Length | 18 mm | |
| Actuator Style | Square | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 26.3 mm | |
| Length | 24 mm | |
| Life | 100000 Cycle | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.92 | $38.92 | |
| $35.67 | $8,917.50 | |
| $30.44 | $76,100.00 |
Need more?
Sign in to add projects and notes