Reference Only

YB225CWSPW01

Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT

Manufacturer:

Mfr Part:
YB225CWSPW01

TTI Part:
YB225CWSPW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesYB2
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Seal
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP65
Termination StyleQuick Connect
PackagingBulk
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.21$37.21
$33.09$8,272.50
$26.21$65,525.00
Need more?

My Notes

Sign into see notes.