Reference Only

YB215CWSPG01

Pushbutton Switches - Industrial STD SIZE PUSHBUTTON FLUSH MOUNT

Manufacturer:

Mfr Part:
YB215CWSPG01

TTI Part:
YB215CWSPG01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
IP RatingIP65
SeriesYB2
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Life100000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.82$45.82
$42.01$10,502.50
$35.84$89,600.00
Need more?
Sign in to add projects and notes