Reference Only
YB215CWCKW01
Pushbutton Switches - Industrial SPDT On-(On) Moment Switch Body Only
Datasheet
YB215CWCKW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 3 A | |
| Termination Style | Quick Connect | |
| IP Rating | IP65 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | YB2 | |
| Actuator Style | Without Cap | |
| Contact Plating | Silver | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 94 V-0 | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | YB2-15CWCKS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.84 | $29.84 | |
| $27.36 | $6,840.00 | |
| $23.34 | $58,350.00 |
Need more?
Associated Parts

NKK Switches
Panel Mount Indicator Lamps SUP BRIG 1-E BLU LED

NKK Switches
Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB2 W/ LED

NKK Switches
LED Panel Mount Indicators DUAL ELEMENT LED AMB

NKK Switches
Switch Hardware RED LED

NKK Switches
Panel Mount Indicator Lamps SUPERBRITE WHITE LED
Sign in to add projects and notes