Reference Only

YB16WSKW01-EB

Pushbutton Switches - Industrial SPDT ON-ON YEL SQR SILVER W/ PANEL SEAL

Manufacturer:

Mfr Part:
YB16WSKW01-EB

TTI Part:
YB16WSKW01-EB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorWhite, Yellow
Cap ColorYellow, White
Termination StyleQuick Connect
IP RatingIP65
Lamp TypeLED
SeriesYB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.81$30.81
$27.91$6,977.50
$27.63$69,075.00
Need more?

Associated Parts

AT4175 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD SPRING LOADED
AT3004JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP
AT3002BB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP WHITE/WHITE
AT3001EB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP YELLOW
AT3001CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP RED/WHT
AT3005JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/RED DIFF FOR YB W/ RED LED
AT3002CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP RED/WHITE
AT3005JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB W/ LED
AT4072 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD
AT3002GB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND BLUE LENS FOR YB W/ INCANDESCENT LAM
Sign in to add projects and notes