Reference Only
YB16WSKG01-BB
Pushbutton Switches - Board Mount SPDT ON-ON WHT SQR GOLD W/ PANEL SEAL
Datasheet
YB16WSKG01-BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | YB | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Lamp Type | LED | |
| Illumination Color | White, White | |
| Actuator | Square | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| IP Rating | IP65 | |
| Termination Style | Quick Connect | |
| Cap Color | White, White | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| LED Size | T-1 Bi-pin | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.22 | $26.22 | |
| $21.85 | $5,462.50 | |
| $21.63 | $54,075.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps PROTECTIVE GUARD SPRING LOADED

Switch Bezels / Switch Caps PROTECTIVE GUARD

Switch Bezels / Switch Caps RND BLUE LENS FOR YB W/ INCANDESCENT LAM

Switch Bezels / Switch Caps RECTANGULAR CAP WHT

Switch Bezels / Switch Caps CAP WHITE/WHITE

Switch Bezels / Switch Caps SQ COVER CLR/WHITE

Switch Hardware O-RING

Switch Bezels / Switch Caps SQUARE CAP YELLOW

Switch Bezels / Switch Caps RECT CAP YELLOW

Switch Bezels / Switch Caps SQUARE CAP RED/WHT
My Notes
Sign into see notes.